LP3965EMP-ADJ vs LP3965ET-ADJ/NOPB feature comparison

LP3965EMP-ADJ Rochester Electronics LLC

Buy Now Datasheet

LP3965ET-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description SOT-223, 5 PIN ROHS COMPLIANT, TO-220, 5 PIN
Pin Count 5
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.55 V 0.55 V
JESD-30 Code R-PDSO-G5 R-PZFM-T5
JESD-609 Code e0 e3
Length 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 1.216 V 1.216 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology CMOS CMOS
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.5 mm 1.7 mm
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.56 mm
Base Number Matches 3 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.24 V
Number of Outputs 1
Package Equivalence Code ZIP5,.15,.17,67TB
Packing Method RAIL

Compare LP3965ET-ADJ/NOPB with alternatives