LP3910SQ-AK/NOPB
vs
MAX14745KEWX+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HQCCN, LCC48,.24SQ,16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
BATTERY MONITOR/RESET IC
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-XQCC-N48
R-PBGA-B36
JESD-609 Code
e3
Length
6 mm
2.688 mm
Moisture Sensitivity Level
1
1
Number of Channels
7
5
Number of Functions
1
1
Number of Outputs
4
Number of Terminals
48
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HQCCN
VFBGA
Package Equivalence Code
LCC48,.24SQ,16
BGA36,6X6,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.69 mm
Supply Voltage-Max (Vsup)
6 V
28 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switching Frequency-Max
2000 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Threshold Voltage-Nom
+1.9V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
2.437 mm
Base Number Matches
1
2
Part Package Code
36-WLCSP-N/A
Pin Count
36
Manufacturer Package Code
36-WLCSP-N/A
Date Of Intro
2016-10-13
Samacsys Manufacturer
Analog Devices
Technology
BICMOS
Compare LP3910SQ-AK/NOPB with alternatives
Compare MAX14745KEWX+ with alternatives