LP3910SQ-AK/NOPB vs LP3910SQX-AP/NOPB feature comparison

LP3910SQ-AK/NOPB Texas Instruments

Buy Now Datasheet

LP3910SQX-AP/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HQCCN, LCC48,.24SQ,16 HVQCCN, LCC48,.24SQ,16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code S-XQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Channels 7
Number of Functions 1
Number of Outputs 4 4
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 3.3 V 3.3 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switching Frequency-Max 2000 kHz 2000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Threshold Voltage-Nom +1.9V +1.9V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 6 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments

Compare LP3910SQ-AK/NOPB with alternatives

Compare LP3910SQX-AP/NOPB with alternatives