MAX14745KEWX+ vs LP3910SQ-AP/NOPB feature comparison

MAX14745KEWX+ Maxim Integrated Products

Buy Now Datasheet

LP3910SQ-AP/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, BGA36,6X6,16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-03-20
Adjustable Threshold YES
Analog IC - Other Type INTEGRATED POWER MANAGEMENT UNIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PBGA-B36 S-PQCC-N48
JESD-609 Code e2 e3
Length 2.688 mm
Moisture Sensitivity Level 1 1
Number of Channels 5
Number of Functions 1
Number of Terminals 36 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA QCCN
Package Equivalence Code BGA36,6X6,16 LCC48,.24SQ,16
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.69 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.437 mm
Base Number Matches 2 1
Qualification Status Not Qualified

Compare MAX14745KEWX+ with alternatives

Compare LP3910SQ-AP/NOPB with alternatives