LP2950G-36-TN3-R vs LP2950-33LPRE3 feature comparison

LP2950G-36-TN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2950-33LPRE3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description TO-252, TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 338.5
CO2e (mg) 4075.54
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-01-17 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V6.31
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 3.966 V
JESD-30 Code R-PSSO-G2 O-PBCY-W3
Length 6.6 mm 4.3 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.672 V 3.366 V
Output Voltage1-Min 3.528 V 3.234 V
Output Voltage1-Nom 3.6 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 5.34 mm
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Pitch 2.28 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 5.7 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code Yes
parentfamilyid 893966
Part Package Code TO-92
Pin Count 3
Samacsys Description Adjustable Micropower Voltage Regulator With Shutdown
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 199.524462
CO2 2402.2745224799996
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP e
Adjustability FIXED
Dropout Voltage1-Nom 0.11 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e3
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)

Compare LP2950G-36-TN3-R with alternatives

Compare LP2950-33LPRE3 with alternatives