LP2950CN-3.3 vs SPX2950CN-3.3/TR feature comparison

LP2950CN-3.3 Calogic Inc

Buy Now Datasheet

SPX2950CN-3.3/TR Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC SIPEX CORP
Part Package Code TO-92
Package Description TO-92, ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.90.00.00
Dropout Voltage1-Max 0.45 V 0.5 V
Input Voltage-Max 30 V
Input Voltage-Min 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.366 V
Output Voltage1-Min 3.234 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 1
Rohs Code No
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
JESD-609 Code e0
Packing Method TR
Terminal Finish TIN LEAD

Compare LP2950CN-3.3 with alternatives

Compare SPX2950CN-3.3/TR with alternatives