LP2950ACZ-3.0 vs LP2950-02BZT&R feature comparison

LP2950ACZ-3.0 National Semiconductor Corporation

Buy Now Datasheet

LP2950-02BZT&R Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description PLASTIC, TO-92, 3 PIN TO-92, SIP3,.1,50
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V
Input Voltage-Min 4 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.006% 0.01%
Load Regulation-Max 0.006% 0.01%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.036 V 5.025 V
Output Voltage1-Min 2.964 V 4.975 V
Output Voltage1-Nom 3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn80Pb20)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1.4% 1.4%
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3
Packing Method TR

Compare LP2950ACZ-3.0 with alternatives

Compare LP2950-02BZT&R with alternatives