LP2950ACZ-3.0 vs LP2950CZ-3.0 feature comparison

LP2950ACZ-3.0 Motorola Mobility LLC

Buy Now Datasheet

LP2950CZ-3.0 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code TO-92 TO-92
Package Description TO-92,
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.036 V 3.072 V
Output Voltage1-Min 2.964 V 2.928 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 5 5
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.006%
Load Regulation-Max 0.006%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Package Equivalence Code SIP3,.1,50
Technology BIPOLAR
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 2.4%

Compare LP2950ACZ-3.0 with alternatives

Compare LP2950CZ-3.0 with alternatives