Part Details for LP2950-02BZT&R by Micrel Inc
Overview of LP2950-02BZT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950-02BZT&R
LP2950-02BZT&R CAD Models
LP2950-02BZT&R Part Data Attributes:
|
LP2950-02BZT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LP2950-02BZT&R
Micrel Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.025 V | |
Output Voltage1-Min | 4.975 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2950-02BZT&R
This table gives cross-reference parts and alternative options found for LP2950-02BZT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950-02BZT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1722A-30PZLBG | Fixed Positive LDO Regulator, 3V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LP2950-02BZT&R vs AIC1722A-30PZLBG |
TL750L08QLP | Single Output LDO, 150mA, Fixed(8.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 -40 to 125 | Texas Instruments | LP2950-02BZT&R vs TL750L08QLP |
MIC2950-05BZAP | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LP2950-02BZT&R vs MIC2950-05BZAP |
KA76L05Z | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | LP2950-02BZT&R vs KA76L05Z |
LP2950ACN-5-0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Exar Corporation | LP2950-02BZT&R vs LP2950ACN-5-0 |
LP2950CN-L-3-3/TR | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Exar Corporation | LP2950-02BZT&R vs LP2950CN-L-3-3/TR |
LP2950CN-L-3-3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Exar Corporation | LP2950-02BZT&R vs LP2950CN-L-3-3 |
AIC1734-30PZLTR | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | LP2950-02BZT&R vs AIC1734-30PZLTR |
SPX2954AN-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950-02BZT&R vs SPX2954AN-5.0 |
LE50CZ | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LP2950-02BZT&R vs LE50CZ |