LP2950ACN-L-3.3 vs SPX2950ACN-3.3 feature comparison

LP2950ACN-L-3.3 MaxLinear Inc

Buy Now Datasheet

SPX2950ACN-3.3 Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXLINEAR INC SIPEX CORP
Package Description TO-92, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.5 V
Input Voltage-Max 30 V
Input Voltage-Min 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.346 V
Output Voltage1-Min 3.254 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 1.4%
Base Number Matches 3 2
Technology BIPOLAR

Compare LP2950ACN-L-3.3 with alternatives

Compare SPX2950ACN-3.3 with alternatives