SPX2950ACN-3.3 vs SPX2950ACN-3.3/TR feature comparison

SPX2950ACN-3.3 Sipex Corporation

Buy Now Datasheet

SPX2950ACN-3.3/TR Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP EXAR CORP
Package Description , , SIP3,.1,50
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.5 V
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 3 3
Pbfree Code No
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0066%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method TR
Terminal Pitch 1.27 mm

Compare SPX2950ACN-3.3 with alternatives

Compare SPX2950ACN-3.3/TR with alternatives