LP2902N/NOPB vs LF147J feature comparison

LP2902N/NOPB National Semiconductor Corporation

Buy Now Datasheet

LF147J National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP-14 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.0002 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 8000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e3 e0
Length 19.18 mm 19.304 mm
Low-Offset NO NO
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.05 V/us 13 V/us
Supply Current-Max 0.25 mA 11 mA
Supply Voltage Limit-Max 26 V 22 V
Supply Voltage-Nom (Vsup) 5 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 100 4000
Voltage Gain-Min 40000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Input Offset Current-Max (IIO) 0.025 µA
Low-Bias YES
Packing Method RAIL
Slew Rate-Min 8 V/us

Compare LP2902N/NOPB with alternatives

Compare LF147J with alternatives