LP2902N/NOPB vs 5962-8771002GX feature comparison

LP2902N/NOPB Rochester Electronics LLC

Buy Now Datasheet

5962-8771002GX Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP TO-99
Package Description DIP-14 TO-5,
Pin Count 14 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.04 µA 0.001 µA
Common-mode Reject Ratio-Nom 90 dB 70 dB
Input Offset Voltage-Max 10000 µV 4000 µV
JESD-30 Code R-PDIP-T14 O-MBCY-W8
JESD-609 Code e3
Length 19.18 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP TO-5
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.05 V/us 0.5 V/us
Supply Voltage Limit-Max 26 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 100 1000
Width 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
Low-Bias NO
Low-Offset NO
Micropower NO
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 4 mA
Voltage Gain-Min 50000
Wideband NO

Compare LP2902N/NOPB with alternatives

Compare 5962-8771002GX with alternatives