LP055473AE vs LT055473A feature comparison

LP055473AE Kanthal

Buy Now Datasheet

LT055473A Kanthal

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LP LT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT WIRE
Base Number Matches 1 2
Diameter 14.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 14 mm
Package Style Radial
Polarity POLARIZED
Series LT
Terminal Pitch 5.1 mm

Compare LP055473AE with alternatives

Compare LT055473A with alternatives