LT055473A
vs
EDLF473A5R5C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KANTHAL GLOBAR
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
14.5 mm
13.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
Length
14 mm
9.5 mm
Manufacturer Series
LT
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
LT
Surface Mount
NO
NO
Terminal Pitch
5.1 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Compare LT055473A with alternatives
Compare EDLF473A5R5C with alternatives