LP055473AE vs FYD0H473Z feature comparison

LP055473AE Kanthal

Buy Now Datasheet

FYD0H473Z TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR TOKIN CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Additional Feature NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.07F

Compare LP055473AE with alternatives

Compare FYD0H473Z with alternatives