LP055223AE vs LC055223AE feature comparison

LP055223AE Kanthal

Buy Now Datasheet

LC055223AE Kanthal

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LP LC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare LP055223AE with alternatives

Compare LC055223AE with alternatives