LMZM23601V3SILR vs BD9E100FJ-LBGH2 feature comparison

LMZM23601V3SILR Texas Instruments

Buy Now Datasheet

BD9E100FJ-LBGH2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description MICROSIP-10 LSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.95.80 8542.39.00.01
Date Of Intro 2017-12-10
Samacsys Manufacturer Texas Instruments ROHM Semiconductor
Additional Feature PFM TECHNIQUE ALSO USED OUTPUT VOLTAGE RANGE FROM 1 V TO 25.2 V, SEATED HT-CALCULATED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4 V 7 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-N10 R-PDSO-G8
JESD-609 Code e4
Length 3.8 mm 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 15 V
Output Voltage-Min 1.2 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XMA LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.578 mm 1.65 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 1100 kHz 1150 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.6 mm 1.27 mm
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks

Compare LMZM23601V3SILR with alternatives

Compare BD9E100FJ-LBGH2 with alternatives