BD9E100FJ-LBGH2 vs LMZM23601SILT feature comparison

BD9E100FJ-LBGH2 ROHM Semiconductor

Buy Now Datasheet

LMZM23601SILT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description LSOP, MICROSIP-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8504.40.85.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer ROHM Semiconductor Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE FROM 1 V TO 25.2 V, SEATED HT-CALCULATED PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 7 V 4 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-G8 R-XXMA-N10
Length 4.9 mm 3.8 mm
Number of Functions 1 1
Number of Terminals 8 10
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSOP XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.65 mm 1.578 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 1150 kHz 1100 kHz
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.6 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2017-12-10
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15 V
Output Voltage-Min 1.2 V
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Gold (Ni/Au)

Compare BD9E100FJ-LBGH2 with alternatives

Compare LMZM23601SILT with alternatives