LMZM23601V3SILR vs LMZM23601V5SILR feature comparison

LMZM23601V3SILR Texas Instruments

Buy Now Datasheet

LMZM23601V5SILR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description MICROSIP-10 XMA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.95.80 8504.40.95.80
Date Of Intro 2017-12-10 2017-12-10
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature PFM TECHNIQUE ALSO USED PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXMA-N10 R-XXMA-N10
JESD-609 Code e4 e4
Length 3.8 mm 3.8 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 15 V 15 V
Output Voltage-Min 1.2 V 1.2 V
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.578 mm 1.578 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1100 kHz 1100 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.6 mm
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LMZM23601V3SILR with alternatives

Compare LMZM23601V5SILR with alternatives