LMZ31710RVQT
vs
G809A2060121TLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8536.69.40.40
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
17 V
Input Voltage-Min
2.95 V
JESD-30 Code
S-PQCC-N42
JESD-609 Code
e4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.4 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1200 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Connector Type
BOARD CONNECTOR
Compare LMZ31710RVQT with alternatives
Compare G809A2060121TLF with alternatives