LMZ31710RVQT vs ISL8201MIRZ-T13 feature comparison

LMZ31710RVQT Texas Instruments

Buy Now Datasheet

ISL8201MIRZ-T13 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Input Voltage-Max 17 V
Input Voltage-Min 2.95 V
JESD-30 Code S-PQCC-N42
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 42
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code HQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.4 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1200 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Package Description ,

Compare LMZ31710RVQT with alternatives