-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ31710RVQT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37035-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 55W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
343 In Stock |
|
$15.3849 / $18.2100 | Buy Now |
DISTI #
595-LMZ31710RVQT
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A Power Module w/ 2.95V-17V Input A 595-LMZ31710RVQR RoHS: Compliant | 2731 |
|
$15.2200 / $18.2100 | Buy Now |
|
Ameya Holding Limited | LMZ31710RVQT 降压控制器 直流-直流转换器, 10A, 可调输出, 0.6 → 5.5 V, 1.2 MHz, 42针 BQFN封装 | 178 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
LCSC | B3QFN-42-EP(10x10) Isolated Power Modules ROHS | 297 |
|
$5.6009 / $8.7133 | Buy Now |
|
Win Source Electronics | DC/DC CONVERTER 0.6-5.5V 55W / Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 5100 |
|
$5.0704 / $6.5492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31710RVQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31710RVQT
Texas Instruments
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ31710RVQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31710RVQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ31704RVQR | Texas Instruments | Check for Price | 2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | LMZ31710RVQT vs LMZ31704RVQR |
ISL8206MIRZ-T | Intersil Corporation | Check for Price | Complete High Efficiency DC/DC Power Module; MODULE15; Temp Range: -40° to 85°C | LMZ31710RVQT vs ISL8206MIRZ-T |
LTM4648IY#PBF | Analog Devices Inc | $27.1672 | Low VIN, 10A Step-Down µModule Regulator | LMZ31710RVQT vs LTM4648IY#PBF |
LTM4625IY | Analog Devices Inc | $12.1822 | 20VIN, 5A Step-Down DC/DC µModule (Power Module) Regulator | LMZ31710RVQT vs LTM4625IY |
ISL8204MIRZ-T | Renesas Electronics Corporation | Check for Price | Complete High Efficiency DC/DC Power Module, Module, /Reel | LMZ31710RVQT vs ISL8204MIRZ-T |
LTM4648IY#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 650kHz Switching Freq-Max, PBGA68 | LMZ31710RVQT vs LTM4648IY#TRPBF |
LMZ31704RVQT | Texas Instruments | $6.5946 | 2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | LMZ31710RVQT vs LMZ31704RVQT |
LMZ31707RVQR | Texas Instruments | Check for Price | 2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | LMZ31710RVQT vs LMZ31707RVQR |
LTM4625IY#PBF | Analog Devices Inc | $9.4457 | 20VIN, 5A Step-Down DC/DC µModule (Power Module) Regulator | LMZ31710RVQT vs LTM4625IY#PBF |
LMZ31707RVQT | Texas Instruments | $6.7727 | 2.95V to 17V, 7A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | LMZ31710RVQT vs LMZ31707RVQT |