LMZ21701SILT vs TPS54160ADRC feature comparison

LMZ21701SILT Texas Instruments

Buy Now Datasheet

TPS54160ADRC Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description USIP-8 HVSON,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 6V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 58V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT/VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 60 V
Input Voltage-Min 3 V 3.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XDMA-B8 S-PDSO-N10
JESD-609 Code e4
Length 3.5 mm 3 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1.5 A
Output Voltage-Max 6 V
Output Voltage-Min 0.9 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA HVSON
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form BUTT NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm 3 mm
Base Number Matches 1 1

Compare LMZ21701SILT with alternatives

Compare TPS54160ADRC with alternatives