LMZ21701SILT vs TPS62150RGTR feature comparison

LMZ21701SILT Texas Instruments

Buy Now Datasheet

TPS62150RGTR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description USIP-8 QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 6V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT/VOLTAGE-MODE CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 17 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XDMA-B8 S-PQCC-N16
JESD-609 Code e4 e4
Length 3.5 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 6 V 6.3 V
Output Voltage-Min 0.9 V 0.9 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA HVQCCN
Package Shape SQUARE SQUARE
Package Style MICROELECTRONIC ASSEMBLY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BUTT NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 3 mm
Base Number Matches 1 1
Part Package Code QFN
Pin Count 16
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 12 V

Compare LMZ21701SILT with alternatives

Compare TPS62150RGTR with alternatives