LMZ21701SILT
vs
TPS62152RGT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
USIP-8
HVQCCN,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 6V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT/VOLTAGE-MODE
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
17 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-XDMA-B8
S-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
6 V
Output Voltage-Min
0.9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2500 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Gold (Ni/Au)
Terminal Form
BUTT
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
3 mm
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
16
Output Voltage-Nom
3.3 V
Compare LMZ21701SILT with alternatives
Compare TPS62152RGT with alternatives