LMV604MTX vs TLV9004IDR feature comparison

LMV604MTX Texas Instruments

Buy Now Datasheet

TLV9004IDR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP-14 SOIC-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 86 dB 77 dB
Input Offset Voltage-Max 5000 µV 1600 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 1 V/us 2 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB
Frequency Compensation YES
JESD-609 Code e4
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 0.3 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 158489
Wideband NO

Compare LMV604MTX with alternatives

Compare TLV9004IDR with alternatives