LMV604MTX vs MAX4094AUD+T feature comparison

LMV604MTX Texas Instruments

Buy Now Datasheet

MAX4094AUD+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP-14 TSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 86 dB 62 dB
Input Offset Voltage-Max 5000 µV 3500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 1 V/us 0.2 V/us
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 6 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 500
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
Average Bias Current-Max (IIB) 0.2 µA
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LMV604MTX with alternatives

Compare MAX4094AUD+T with alternatives