LMV431BIMFX/NOPB
vs
NJM431U-(TE1)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-23
SOT-89
Package Description
GREEN, SOT-23, 5 PIN
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE TO 30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PSSO-F3
JESD-609 Code
e3
e6
Length
2.92 mm
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
0.015 A
Output Voltage-Max
1.246 V
2.55 V
Output Voltage-Min
1.234 V
2.44 V
Output Voltage-Nom
1.24 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.12 mm
1.65 mm
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
1.24 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
64.892 ppm/°C
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN BISMUTH
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.5%
Width
1.3 mm
2.5 mm
Base Number Matches
2
1
Supply Current-Max (Isup)
1 mA
Compare LMV431BIMFX/NOPB with alternatives
Compare NJM431U-(TE1) with alternatives