NJM431U-(TE1)
vs
LM4050BEM3X-2.5/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-89
Package Description
,
3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
JESD-609 Code
e6
e3
Length
4.5 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Voltage-Max
2.55 V
2.518 V
Output Voltage-Min
2.44 V
2.482 V
Output Voltage-Nom
2.495 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.65 mm
1.12 mm
Supply Current-Max (Isup)
1 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
64.892 ppm/°C
50 ppm/°C
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
TIN BISMUTH
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trim/Adjustable Output
YES
NO
Width
2.5 mm
1.3 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Package Code
TSSOP
Package Equivalence Code
TO-236
Voltage Tolerance-Max
0.2%
Compare NJM431U-(TE1) with alternatives
Compare LM4050BEM3X-2.5/NOPB with alternatives