LMV324IDE4 vs LMV324IYD feature comparison

LMV324IDE4 Texas Instruments

Buy Now Datasheet

LMV324IYD STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.095 µA
Common-mode Reject Ratio-Nom 65 dB 95 dB
Input Offset Voltage-Max 7000 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1 V/us 0.45 V/us
Supply Voltage Limit-Max 5.5 V 7 V
Supply Voltage-Nom (Vsup) 2.7 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000 1300
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.063 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Package Equivalence Code SOP8,.25
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level AEC-Q100
Supply Current-Max 0.25 mA
Voltage Gain-Min 3160
Wideband NO

Compare LMV324IDE4 with alternatives

Compare LMV324IYD with alternatives