LMV324IDE4
vs
LMV324IYDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
0.095 µA
Common-mode Reject Ratio-Nom
65 dB
95 dB
Input Offset Voltage-Max
7000 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
1 V/us
0.45 V/us
Supply Voltage Limit-Max
5.5 V
7 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
1000
1300
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.063 µA
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.025 µA
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
SOP8,.25
Packing Method
TR; TUBE
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Supply Current-Max
1 mA
Voltage Gain-Min
7079.4578
Wideband
NO
Compare LMV324IDE4 with alternatives
Compare LMV324IYDT with alternatives