Part Details for LMV324IDE4 by Texas Instruments
Overview of LMV324IDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV324IDE4
LMV324IDE4 CAD Models
LMV324IDE4 Part Data Attributes:
|
LMV324IDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324IDE4
Texas Instruments
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
Alternate Parts for LMV324IDE4
This table gives cross-reference parts and alternative options found for LMV324IDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324IDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV324IDRQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDE4 vs LMV324IDRQ1 |
LMV324QDRE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDE4 vs LMV324QDRE4 |
LMV324IYDT | Low power rail-to-rail input/output op-amp | STMicroelectronics | LMV324IDE4 vs LMV324IYDT |
LMV324IDRG4 | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IDE4 vs LMV324IDRG4 |
LMV324IDRG4Q1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDE4 vs LMV324IDRG4Q1 |
LMV324DR2G | Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp, SOIC-14 NB, 2500-REEL | onsemi | LMV324IDE4 vs LMV324DR2G |
LMV324QDRG4Q1 | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Operational Amplifier | Texas Instruments | LMV324IDE4 vs LMV324QDRG4Q1 |
LMV324ID | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | LMV324IDE4 vs LMV324ID |
LMV324QDE4 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDE4 vs LMV324QDE4 |
LMV324IDQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LMV324IDE4 vs LMV324IDQ1 |