LMT2903D vs BA2903FV feature comparison

LMT2903D Motorola Semiconductor Products

Buy Now Datasheet

BA2903FV ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Package Description SOP, SSOP, TSSOP8,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 66.775
CO2e (mg) 828.01
Category CO2 Kg 12.4
Compliance Temperature Grade Industrial: -40C to +105C
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.4 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1300 ns
Seated Height-Max 1.75 mm 1.35 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 2 8
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer ROHM Semiconductor
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e2
Output Type OPEN-COLLECTOR
Package Equivalence Code TSSOP8,.25
Technology BIPOLAR
Terminal Finish Tin/Copper (Sn/Cu)

Compare LMT2903D with alternatives

Compare BA2903FV with alternatives