Part Details for BA2903FV by ROHM Semiconductor
Results Overview of BA2903FV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BA2903FV Information
BA2903FV by ROHM Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for BA2903FV
BA2903FV CAD Models
BA2903FV Part Data Attributes
|
BA2903FV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2903FV
ROHM Semiconductor
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for BA2903FV
This table gives cross-reference parts and alternative options found for BA2903FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2903FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2903MX | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, LEAD FREE, SOIC-8 | BA2903FV vs LM2903MX |
LM2903VNG | onsemi | Check for Price | Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE | BA2903FV vs LM2903VNG |
LM2903PS | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, SO-8 | BA2903FV vs LM2903PS |
LM2903PW | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | BA2903FV vs LM2903PW |
LMT2903D | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8, PLASTIC, SO-8 | BA2903FV vs LMT2903D |
LMT2903N | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDIP8, PLASTIC, DIP-8 | BA2903FV vs LMT2903N |
LM2903DB | Texas Instruments | Check for Price | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SSOP-8 | BA2903FV vs LM2903DB |
LMT2903DR2 | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8, PLASTIC, SO-8 | BA2903FV vs LMT2903DR2 |
LM2903N | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, SOT-97-1, DIP-8, Comparator | BA2903FV vs LM2903N |
KA2903 | Fairchild Semiconductor Corporation | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8, DIP-8 | BA2903FV vs KA2903 |