LMT2903D vs KA2903DTF feature comparison

LMT2903D Motorola Semiconductor Products

Buy Now Datasheet

KA2903DTF Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1500 ns
Seated Height-Max 1.75 mm 1.8 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.95 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e3
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare LMT2903D with alternatives

Compare KA2903DTF with alternatives