LMS8117ADTX-3.3/NOPB
vs
LX8117-33CDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINFINITY MICROELECTRONICS
Part Package Code
TO-252
Package Description
TO-252, 3 PIN
PLASTIC, TO-252, 3 PIN
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.25 V
1.2 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage Absolute-Max
20 V
15 V
Input Voltage-Max
15 V
12 V
Input Voltage-Min
4.75 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Length
6.58 mm
Line Regulation-Max
0.006%
0.006%
Load Regulation-Max
0.01%
0.01%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1 A
0.8 A
Output Voltage1-Max
3.365 V
3.365 V
Output Voltage1-Min
3.235 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.55 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
2%
Width
6.1 mm
Base Number Matches
2
2
Compare LMS8117ADTX-3.3/NOPB with alternatives