LMS8117ADTX-3.3/NOPB vs SPX1587AT-L-1.5 feature comparison

LMS8117ADTX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

SPX1587AT-L-1.5 Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP EXAR CORP
Package Description TO-252, 3 PIN TO-263,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.25 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1.1 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4.75 V 3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3 e3
Length 6.58 mm 10.1854 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01% 0.0045%
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 1 A 3 A
Output Voltage1-Max 3.365 V 1.53 V
Output Voltage1-Min 3.235 V 1.47 V
Output Voltage1-Nom 3.3 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 4.826 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2% 2%
Width 6.1 mm 8.4074 mm
Base Number Matches 2 2
Part Package Code D2PAK
Pin Count 4

Compare LMS8117ADTX-3.3/NOPB with alternatives

Compare SPX1587AT-L-1.5 with alternatives