LMS8117ADTX-3.3/NOPB vs LT1083CK-12 feature comparison

LMS8117ADTX-3.3/NOPB Texas Instruments

Buy Now Datasheet

LT1083CK-12 Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Part Package Code TO-252 TO-204AA
Package Description TO-252, 3 PIN HERMETIC SEALED, TO-3, 2 PIN
Pin Count 4 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.25 V 1.5 V
Dropout Voltage1-Nom 1.2 V 1.3 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 4.75 V
JESD-30 Code R-PSSO-G2 O-MBFM-P2
JESD-609 Code e3
Length 6.58 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01% 0.048%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1 A 7.5 A
Output Voltage1-Max 3.365 V 12.24 V
Output Voltage1-Min 3.235 V 11.76 V
Output Voltage1-Nom 3.3 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-252 TO-3
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.55 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.28 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 6.1 mm
Base Number Matches 2 2

Compare LMS8117ADTX-3.3/NOPB with alternatives

Compare LT1083CK-12 with alternatives