LM62435APPQRJRRQ1 vs LM73606QRNPRQ1 feature comparison

LM62435APPQRJRRQ1 Texas Instruments

Buy Now Datasheet

LM73606QRNPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC14(UNSPEC) WQFN-30
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-05-31 2017-12-21
Additional Feature PFM CONTROL ALSO POSSIBLE ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 3 V 3.5 V
Input Voltage-Nom 13.5 V 12 V
JESD-30 Code R-PQCC-N14 R-PQCC-N30
JESD-609 Code e3 e3
Length 4 mm 6 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 30
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 6 A
Output Voltage-Max 34 V 34 V
Output Voltage-Min 1 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC14(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 4 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Output Voltage-Nom 3.3 V
Terminal Pitch 0.5 mm

Compare LM62435APPQRJRRQ1 with alternatives

Compare LM73606QRNPRQ1 with alternatives