LMK1C1104DQFT
vs
5PB1104PGGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
WSON-8
TSSOP,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE
IT ALSO OPERATES WITH 2.5V,3.3V
Family
LMK
5PB11
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
2 mm
4.4 mm
Load Capacitance (CL)
5 pF
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.001 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3 ns
2.9 ns
Same Edge Skew-Max (tskwd)
0.05 ns
0.05 ns
Seated Height-Max
0.8 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.89 V
3.465 V
Supply Voltage-Min (Vsup)
1.71 V
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
3 mm
fmax-Min
250 MHz
Base Number Matches
1
2
Part Package Code
TSSOP
Pin Count
8
Manufacturer Package Code
PGG8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LMK1C1104DQFT with alternatives
Compare 5PB1104PGGI8 with alternatives