LMK1C1104DQFT vs 8304AM feature comparison

LMK1C1104DQFT Texas Instruments

Buy Now Datasheet

8304AM Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description WSON-8 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE
Family LMK 8304
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e0
Length 2 mm 4.9 mm
Load Capacitance (CL) 5 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A 0.016 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 3 ns 3.7 ns
Propagation Delay (tpd) 3 ns 3.4 ns
Same Edge Skew-Max (tskwd) 0.05 ns 0.045 ns
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 1.89 V 3.465 V
Supply Voltage-Min (Vsup) 1.71 V 3.135 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 2 mm 3.9 mm
fmax-Min 250 MHz 200 MHz
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare LMK1C1104DQFT with alternatives

Compare 8304AM with alternatives