5PB1104PGGI8 vs 5PB1104CMG2 feature comparison

5PB1104PGGI8 Integrated Device Technology Inc

Buy Now Datasheet

5PB1104CMG2 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP, ,
Pin Count 8
Manufacturer Package Code PGG8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO OPERATES WITH 2.5V,3.3V IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY
Family 5PB11 5PB11
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 S-XDSO-N8
JESD-609 Code e3
Length 4.4 mm 2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.9 ns 4.5 ns
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 1.2 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 1.71 V 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
Base Number Matches 2 1
Max I(ol) 0.012 A
Package Equivalence Code SOLCC8,.08,20
Packing Method TUBE
Power Supply Current-Max (ICC) 107 mA
Prop. Delay@Nom-Sup 3.4 ns
Screening Level AEC-Q100

Compare 5PB1104PGGI8 with alternatives

Compare 5PB1104CMG2 with alternatives