LMH6628WG-QML vs LMH6609MF/NOPB feature comparison

LMH6628WG-QML National Semiconductor Corporation

Buy Now Datasheet

LMH6609MF/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOT-23
Package Description SOP, SOP10,.45 SOT-23, 5-PIN
Pin Count 10 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 3 µA
Bias Current-Max (IIB) @25C 20 µA 5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 2600 µV 2500 µV
JESD-30 Code R-CDSO-G10 R-PDSO-G5
JESD-609 Code e0 e3
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -7 V -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V -3.3 V
Number of Functions 2 1
Number of Terminals 10 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP10,.45 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm 1.22 mm
Slew Rate-Min 300 V/us 1200 V/us
Supply Current-Max 25 mA 8.5 mA
Supply Voltage Limit-Max 7 V 6.6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Total Dose 300k Rad(Si) V
Unity Gain BW-Nom 300000 180000
Voltage Gain-Min 450
Wideband YES YES
Width 6.12 mm 1.6 mm
Base Number Matches 2 2
Common-mode Reject Ratio-Nom 75 dB
Length 2.92 mm
Packing Method RAIL
Slew Rate-Nom 800 V/us

Compare LMH6628WG-QML with alternatives

Compare LMH6609MF/NOPB with alternatives