LMBR0540ET1G vs NSR05402NXT5G feature comparison

LMBR0540ET1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

NSR05402NXT5G onsemi

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer LESHAN RADIO CO LTD ONSEMI
Package Description R-PDSO-F2 DSN2, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS LOW LEAKAGE CURRENT
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DSN-2
Manufacturer Package Code 152AA
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 0.62 V
Moisture Sensitivity Level 1
Power Dissipation-Max 0.38 W
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V

Compare LMBR0540ET1G with alternatives

Compare NSR05402NXT5G with alternatives