NSR05402NXT5G vs FML0540L feature comparison

NSR05402NXT5G onsemi

Buy Now Datasheet

FML0540L Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI RECTRON LTD
Part Package Code DSN-2
Package Description DSN2, 2 PIN ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN
Manufacturer Package Code 152AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY, LOW NOISE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
JESD-30 Code R-PBCC-N2 R-PDSO-C2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.38 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD C BEND
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Rohs Code Yes
Pin Count 2
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare NSR05402NXT5G with alternatives

Compare FML0540L with alternatives