NSR05402NXT5G vs RB560SS-40T2R feature comparison

NSR05402NXT5G onsemi

Buy Now Datasheet

RB560SS-40T2R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ROHM CO LTD
Part Package Code DSN-2
Package Description DSN2, 2 PIN R-PDSO-N2
Manufacturer Package Code 152AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.62 V
JESD-30 Code R-PBCC-N2 R-PDSO-N2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.38 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes

Compare NSR05402NXT5G with alternatives

Compare RB560SS-40T2R with alternatives