LM89CIMM/NOPB vs ADM1032ARM-1RL7 feature comparison

LM89CIMM/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADM1032ARM-1RL7 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description MO-187, MSOP-8 MO-187AA, MSOP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel
Body Breadth 3 mm
Body Height 0.86 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Bits 11
Number of Terminals 8 8
Operating Current-Max 0.8 mA
Operating Temperature-Max 125 °C 120 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 8
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PDSO-G8
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Compare LM89CIMM/NOPB with alternatives

Compare ADM1032ARM-1RL7 with alternatives