Part Details for ADM1032ARM-1RL7 by onsemi
Overview of ADM1032ARM-1RL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1032ARM-1RL7
ADM1032ARM-1RL7 CAD Models
ADM1032ARM-1RL7 Part Data Attributes
|
ADM1032ARM-1RL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARM-1RL7
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADM1032ARM-1RL7
This table gives cross-reference parts and alternative options found for ADM1032ARM-1RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARM-1RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARM-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1RL7 vs ADM1032ARM-1 |
ADM1032ARM-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARM-1RL7 vs ADM1032ARM-1REEL |
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | onsemi | ADM1032ARM-1RL7 vs ADM1032ARMZ-1 |
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1RL7 vs ADM1032ARMZ-1 |
ADM1032ARMZ-1RL | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | onsemi | ADM1032ARM-1RL7 vs ADM1032ARMZ-1RL |
ADM1032ARMZ-1REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1RL7 vs ADM1032ARMZ-1REEL7 |
ADM1032ARM-1 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARM-1RL7 vs ADM1032ARM-1 |
ADM1032ARMZ-001 | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 50-TUBE | onsemi | ADM1032ARM-1RL7 vs ADM1032ARMZ-001 |
ADM1032ARMZ-1REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1RL7 vs ADM1032ARMZ-1REEL |
ADM1032ARM-1REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1RL7 vs ADM1032ARM-1REEL7 |