LM89CIMM/NOPB vs ADT7461ARM-REEL7 feature comparison

LM89CIMM/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADT7461ARM-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description MO-187, MSOP-8 TSSOP8,.19
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 0.86 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 8
Number of Terminals 8 8
Operating Current-Max 0.8 mA 0.215 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 3
Part Package Code TSSOP
Pin Count 8
Temperature Coefficient NEGATIVE ppm/°C

Compare LM89CIMM/NOPB with alternatives

Compare ADT7461ARM-REEL7 with alternatives